Analog Devices LT1881CS8

Dual and Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps | IC OPAMP GP 2 CIRCUIT 8SO

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1881CS8.

Upverter

Datasheet18 pages16 years ago

Nu Horizons

Linear Technology

iiiC

Jameco

CAD Models

Download Analog Devices LT1881CS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.41
Stock
167,567
147,747
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.35 V/µs
0.35 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
Common Mode Rejection Ratio
106 dB
106 dB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
850 µA
850 µA

Related Parts

Analog DevicesLT1881IS8#PBF
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V Automotive 8-Pin SOIC N Tube
Analog DevicesLT1881AIS8
Dual and Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps | IC OPAMP GP 2 CIRCUIT 8SO
Op Amp Dual Precision Amplifier R-R O/P ±20V/40V 8-Pin SOP T/R
Texas InstrumentsLT1013CD
Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLT1013CDR
Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70
Analog Devices / Linear TechnologyLT1638IS8
Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V Automotive 8-Pin SOIC N
40V Precision Dual Supply Rail-Rail Output Low Power Operational Amplifiers
40V Precision Dual Supply Rail-Rail Output Low Power Operational Amplifiers
Texas InstrumentsLM358DR
Operational Amplifier, Dual, 700 Khz, 2, 0.3 V/ S, 3V To 32V, 1.5V To 16V, Soic, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Analog Devices LT1881CS8 provided by its distributors.

Dual and Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps | IC OPAMP GP 2 CIRCUIT 8SO
Operational Amplifier, 2 Func, 125uV Offset-Max, BIPolar, PDSO8
OP Amp Dual General Purpose to O/P ±18 Volt/36 Volt 8-Pin SOIC N
IC,Operational Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated