Renesas ISL28208FBZ

40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers
$ 3.117
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL28208FBZ.

Integrated Device Technology

Datasheet34 pages15 years ago
Datasheet34 pages15 years ago

IHS

Upverter

Renesas

element14 APAC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.01 - Aug 30, 2024
Verification

Inventory History

3 month trend:
-72.39%

Supply Chain

Country of AssemblyMALAYSIA
Country of FabricationUNITED STATES
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2011-03-17
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusActive (Last Updated: 2 weeks ago)

Related Parts

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit 8-SOIC
40V Low Power Dual and Quad Operational Amplifier
Renesas Precision Single, Dual and Quad Low Noise Operational Amplifier
STMicroelectronicsTSM103WAIDT
TSM103W Series 32 V 900 KHz Surface Mount Dual Operational Amplifier - SOIC-8
STMicroelectronicsLMV358IDT
LMV358 Series 6 V 1.3 MHz Input/Output Rail-to-Rail Operational Amplifier-SOIC-8
STMicroelectronicsTSM103WIDT
TSM103W Series 32V 900 kHz Dual Operational Voltage Reference Amplifier - SOIC-8

Descriptions

Descriptions of Renesas ISL28208FBZ provided by its distributors.

40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers
Operational Amplifier, 2 Func, 330uV Offset-Max, BIPolar, PDSO8
Renesas Electronics CMOS Low Noise Rail-to-Rail Input/Output Op Amp, SOIC-8, Dual Supply, SMD, 8-Pin
GULL WING 2011 OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 123dB 0.45V/mus 125C 1.2MHz
OP AMP, RRO, DUAL, 40VIN, 1.2MHZ, 8SOIC; Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:0.45V/µs; Supply Voltage Range:3V to 40V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:1.2MHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M