Renesas ISL28208FBZ-T7A

40V Precision Dual Supply Rail-Rail Output Low Power Operational Amplifiers
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL28208FBZ-T7A.

IHS

Datasheet35 pages14 years ago
Datasheet32 pages14 years ago

Upverter

Integrated Device Technology

Renesas

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.01 - Aug 30, 2024
Verification

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 3.114
Stock
61,753
113,664
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
128 dB
128 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
185 µA
185 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2011-07-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-12-06
LTD Date2026-06-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Renesas Precision Single, Dual and Quad Low Noise Operational Amplifier
40V Low Power Dual and Quad Operational Amplifier
Operational Amplifier, 2 Func, 190uV Offset-Max, BIPolar, PDSO8
STMicroelectronicsTSM103WAIDT
TSM103W Series 32 V 900 KHz Surface Mount Dual Operational Amplifier - SOIC-8
STMicroelectronicsLMV358IDT
LMV358 Series 6 V 1.3 MHz Input/Output Rail-to-Rail Operational Amplifier-SOIC-8
STMicroelectronicsTSM103WIDT
TSM103W Series 32V 900 kHz Dual Operational Voltage Reference Amplifier - SOIC-8

Descriptions

Descriptions of Renesas ISL28208FBZ-T7A provided by its distributors.

40V Precision Dual Supply Rail-Rail Output Low Power Operational Amplifiers
Operational Amplifier, 2 Func, 330uV Offset-Max, BIPolar, PDSO8
GULL WING 2011 OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 123dB 0.45V/mus 125C 1.2MHz
Precision Amplifiers ISL28208FBZ 40V LW N RAIL OUT SNG SUPP
IC OPAMP GP RR 1.2MHZ DUAL 8SOIC
Isl28208Fbz Pb-Free 40V Low Noise Rail-Rail Out Single Suppl/Tape & Reel Rohs Compliant: Yes |Renesas ISL28208FBZ-T7A

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M