Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM358DR

$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358DR.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Upverter

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
-35.43%

CAD Models

Download Texas Instruments LM358DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.228
$ 0.228
Stock
2,947,957
1,259,497
1,259,497
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
3 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
65 dB
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM358D
Texas Instruments Precision Op Amp Dual Channel SOIC Dual/Single Supply SMD 8-Pin
Texas InstrumentsLM258DRG4
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85
Texas InstrumentsLM358DRG4
Dual, 30-V, 700-kHz operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LM358DR provided by its distributors.

Texas Instruments Precision Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
Dual, 30-V, 700-kHz operational amplifier 8-SOIC 0 to 70
ROHS3Compliant EAR99 LM358 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.5muA 9V 700kHz
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit 8-SOIC
Dual 20nA 0.3V/us 700kHz SOIC-8 Operational Amplifier ROHS
OP Amp Dual General Purpose ±16 Volt/32 Volt 8-Pin SOIC
OP AMP, DUAL LOW POWER, SOIC8, 358; No. of Amplifiers: 2 Amplifier; Bandwidth: 700kHz; Slew Rate: 0.4V/µs; Supply Voltage Range: ± 1.5V to ± 16V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: LM358B; LM2904B; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 1.5V to ± 16V; Base Number: 358; Gain Bandwidth: 0.7MHz; No. of Amplifiers: 2Amplifiers; Op Amp Type: Low Power; Operating Temperature Range: 0°C to +70°C; Supply Voltage Max: 32V; Supply Voltage Min: 3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 358 DR
  • LM 358DR
  • LM-358-DR
  • LM358DR .
  • LM358DR.
  • LM358DR..