Analog Devices LT1781IS#PBF

IC DVR/RCVR 5V RS232 DUAL 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
$ 7.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1781IS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Arrow Electronics

iiiC

Inventory History

3 month trend:
+14.54%

CAD Models

Download Analog Devices LT1781IS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.06
$ 5.49
Stock
206,029
218,069
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
16
16
Logic Function
-
-
Interface
RS-232
RS-232
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.5 V
0 V
Max Supply Voltage
5.5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX232ACSE+
MAX232 Series 116kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16N
Analog DevicesMAX232ACWE+
MAX232 Series 116 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16W
Analog DevicesMAX232EESE+T
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC RS-232 DRVR/RCVR 16-SOIC
Analog DevicesADM232AARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube / IC TX/RX DUAL RS-232 5V 16SOIC
Analog DevicesADM202EARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM1181AARWZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices LT1781IS#PBF provided by its distributors.

IC DVR/RCVR 5V RS232 DUAL 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection
Rs-232 Transceiver, 5V, Soic-16; Device Type:rs232 Transceiver; Ic Interface Type:rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:soic; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1781IS PBF
  • LT1781IS-PBF
  • LT1781ISPBF