Analog Devices ADM202EARNZ

Dual Transmitter/Receiver, RS-232, 16-Pin, SOIC N, Tube
$ 1.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM202EARNZ.

element14 APAC

Datasheet16 pages21 years ago

Analog Devices

Upverter

TME

iiiC

Inventory History

3 month trend:
+333%

CAD Models

Download Analog Devices ADM202EARNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.316
$ 1.325
$ 1.325
Stock
2,208,687
1,956,019
1,956,019
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
230 kbps
230 kbps
230 kbps
Receiver Hysteresis
650 mV
-
-
Simplex/Duplex
Full Duplex
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM1181AARWZ-REEL
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
Analog DevicesADM232LJNZ
ADM232LJNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN PDIP
Analog DevicesADM232LJRZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube / IC TX/RX DUAL RS-232 5VLP 16SOIC
Texas InstrumentsMAX202IDG4
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85
Texas InstrumentsMAX232DE4
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface driver 5V 10mA 141.690917mg 120Kbps
Texas InstrumentsDS14C232CM/NOPB
Low Power +5V Powered TIA/EIA-232 Dual Driver/ eceiver 16-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices ADM202EARNZ provided by its distributors.

Dual Transmitter/Receiver, RS-232, 16-Pin, SOIC N, Tube
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
ANALOG DEVICES - ADM202EARNZ - RICETRASMITTENTE, RS-232, SOIC16, 202

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM202EARNZ .
  • ADM202EARNZ.