Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM232AARNZ

Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube / IC TX/RX DUAL RS-232 5V 16SOIC
$ 4.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM232AARNZ.

element14 APAC

Datasheet11 pages25 years ago

Analog Devices

Farnell

Factory Futures

Newark

Inventory History

3 month trend:
-20.65%

CAD Models

Download Analog Devices ADM232AARNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.151
$ 0.949
$ 0.949
Stock
506,857
1,312,067
1,312,067
Authorized Distributors
6
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
200 kbps
200 kbps
200 kbps
Receiver Hysteresis
400 mV
-
-
Simplex/Duplex
Full Duplex
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Analog DevicesADM202EARNZ
Dual Transmitter/Receiver RS-232, 16-Pin SOIC N Tube
Analog DevicesADM202JRWZ
Dual Transmitter/Receiver RS-232, 16-Pin SOIC W Tube
Texas InstrumentsDS14C232CM/NOPB
Low Power +5V Powered TIA/EIA-232 Dual Driver/ eceiver 16-SOIC 0 to 70
Analog DevicesMAX202ECSE+T
MAX202 Series 120 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16N
Analog DevicesMAX202ECWE+T
MAX202 Series 120 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16W

Descriptions

Descriptions of Analog Devices ADM232AARNZ provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube / IC TX/RX DUAL RS-232 5V 16SOIC
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
Rs232 Transceiver, -40 To 85Deg C; |Analog Devices, Inc. ADM232AARNZ
e3 ADM232 Tube EXTERNAL CHARGE PUMP interface driver 5V 8mA 10mm 500ns
Analog Devices Line Transceiver, SOIC Package, 16-Pin
IC, TRIPLE OUTPUT LCD SUPPLY, QFN-24 - More Details
IC RS232 TRANSCEIVER 200KBPS 5.5V SOIC16
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
LINE TRANSMITTER/RCVR 2TR 2TX 2RX 16SOIC N
120Kbps transceiver 2/2 SOP-16 RS232 ICs ROHS
CIRCUITO INTEGRADO ADM232 SMD SOIC
IC TRANSCEIVER FULL 2/2 16SOIC
Attitude Sensor/Toggle Instrument

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM 232 AARNZ
  • ADM232AARNZ .
  • ADM232AARNZ.