Analog Devices LT1781CS#PBF

Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
$ 5.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1781CS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14

iiiC

Factory Futures

Inventory History

3 month trend:
-15.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX3232CSE+
MAX3232 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16
Analog DevicesMAX3232CWE+
MAX3232 Series 235kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16
Analog DevicesADM232AARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube / IC TX/RX DUAL RS-232 5V 16SOIC
Analog DevicesMAX3232CWE+T
MAX3232 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver -SOIC-16
Analog DevicesADM202EARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM1181AARWZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices LT1781CS#PBF provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection
IC, RS-232, TRANSCEIVER, 5V, 16SOIC; Device Type:Driver / Receiver; Interface Type:RS232; No. of Drivers:2; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2011)
RS232 Driver/Receiver IC; No. of Receivers:2; Total Delay Time:600ns; Supply Current:10mA; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1781CSPBF