Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX232ACSE+

MAX232 Series 116kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16N
$ 7.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX232ACSE+.

element14 APAC

Datasheet39 pages11 years ago

Analog Devices

Upverter

Factory Futures

Newark

Inventory History

3 month trend:
-22.96%

CAD Models

Download Analog Devices MAX232ACSE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.335
$ 7.65
$ 7.65
Stock
274,999
881,997
881,997
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
200 kbps
200 kbps
200 kbps
Receiver Hysteresis
-
500 mV
500 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesADM202EARNZ
Dual Transmitter/Receiver RS-232, 16-Pin SOIC N Tube
Analog DevicesADM1181AARWZ
Dual Transmitter/Receiver RS-232, 16-Pin SOIC W Tube
Analog DevicesADM1181AARWZ-REEL
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
Analog DevicesMAX232ACWE+
MAX232 Series 116 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16W
Analog DevicesMAX232ACWE+T
MAX232 Series 116 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16W
Analog DevicesMAX232AESE+T
IC RS-232 DRVR/RCVR 16-SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX232ACSE+ provided by its distributors.

MAX232 Series 116kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16N
IC, Receiver; Narrow SO; +5V; 4 Supply; 842mW; +300; 1.4V; 1.4V; 10
Dual Transmitter/Receiver, RS-232, 16-Pin, SOIC N, Tube
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface receiver 5V 0.00004A 547.485991mg 1mus
IC, TRANSCEIVER, SMD, SOIC16, 232; Device Type: Line Driver / Receiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Vol; Available until stocks are exhausted Alternative available
The MAX220-MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where +-12V isnot available. These parts are especially useful in battery-powered sys-tems, since their low-power shutdown mode reduces power dissipation to less than 5uW. The MAX225,MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for appli-cations where printed circuit board space is critical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 232 ACSE+
  • MAX232ACSE+.
  • MAX232ACSE+..