Analog Devices LT1781CSW#PBF

IC DVR/RCVR 5V RS232 DUAL 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube
$ 6.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1781CSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

iiiC

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1781CSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.61
$ 6.596
$ 6.596
Stock
142,620
128,549
128,549
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
RS-232
-
-
Number of Drivers
2
-
-
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX3232CSE+
MAX3232 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16
Analog DevicesMAX3232ECWE+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesMAX232ACWE+
MAX232 Series 116 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16W
Analog DevicesADM232AARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube / IC TX/RX DUAL RS-232 5V 16SOIC
Analog DevicesADM202EARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM1181AARWZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices LT1781CSW#PBF provided by its distributors.

IC DVR/RCVR 5V RS232 DUAL 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube
Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection
RS232 DRV / RCVR, 5V, DUAL, 16SOIC; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:2; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:-

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1781CSWPBF