Analog Devices MAX3232CSE+

MAX3232 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16
$ 6.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3232CSE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Farnell

Augswan

Inventory History

3 month trend:
-36.34%

CAD Models

Download Analog Devices MAX3232CSE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3232CSE+.

Related Parts

MaxLinearSP3232EBCN-L
SP3232E Series 250 kbps 5.5 V True RS-232 Transceiver - NSOIC-16
MaxLinearSP3232EBEN-L
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - NSOIC-16
Analog DevicesMAX3232ECWE+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesMAX3232EEWE+T
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesMAX3232CWE+
MAX3232 Series 235kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16
Analog DevicesADM3202ARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX3232CSE+ provided by its distributors.

MAX3232 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16
Dual Transmitter/Receiver RS-232, 16-Pin SOIC N Tube
EAR99 MAX3232 Tube EXTERNAL CHARGE PUMP interface receiver 5V 300muA 1.75mm 300ns
3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers
TRANSCEIVER RS-232, 3232, SOIC16; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pin
Rs232 Transceiver, 235Kbps, Nsoic-16; Ic Type:Rs232 Transceiver; No. Of Receivers:2Receivers; No. Of Transmitters:2; Communication Mode:-; Data Rate Max:120Kbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Nsoicrohs Compliant: Yes |Maxim Integrated/analog Devices MAX3232CSE+
Driver Type = Transceiver / Drivers = 2 / Number of Receivers = 2 / Interfaces = RS232 / Supply Current uA = 300 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 16 / MSL = Level-1 / Packaging = Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 3232 CSE+
  • MAX3232 CSE+
  • MAX3232CSE+.