Analog Devices MAX3232ECWE+

±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
$ 6.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3232ECWE+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
-14.14%

CAD Models

Download Analog Devices MAX3232ECWE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3232ECWE+.

Related Parts

Analog DevicesMAX3232CSE+
MAX3232 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16
Analog DevicesMAX3232CWE+
MAX3232 Series 235kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16
Analog DevicesMAX3232CWE+T
MAX3232 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver -SOIC-16
Analog DevicesADM3202ARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM3202ARWZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube / IC TXRX DUAL RS-232 3.3V 16SOIC
Analog DevicesADM3232EARNZ
±15 kV ESD Protected, 3.3 V, RS-232 Line Driver/Receiver

Descriptions

Descriptions of Analog Devices MAX3232ECWE+ provided by its distributors.

±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
MAX3232 Series 250 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube
Transceiver Rs-232, 3232, Soic16; |Maxim Integrated / Analog Devices MAX3232ECWE+
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)
TRANSCEIVER RS-232, 3232, SOIC16; Device Type: Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX3232; SVHC: No SVHC (15-Jan-2018); Base Number: 3232; Data Rate: 250Kbps; Line, Bus Drive, Receive, Transceiver Type: Low Power Transmitter / Receiver; Logic Function Number: 3232; No. of Transceivers: 1; Operating Temperature Range: 0°C to +70°C; Supply Current: 0.3mA; Supply Voltage Range: 3V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3232ECWE+.