Analog Devices LT1639IS#PBF

Op Amp Quad Low Power Amplifier R-R I/O ±22V/44V Automotive 14-Pin SOIC N Tube
$ 9.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1639IS#PBF.

Upverter

Datasheet18 pages14 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
-16.92%

CAD Models

Download Analog Devices LT1639IS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.296
$ 5.7
Stock
130,671
87,777
Authorized Distributors
6
1
Case/Package
-
-
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.38 V/µs
0.38 V/µs
Gain Bandwidth Product
1.075 MHz
1.075 MHz
Input Offset Voltage (Vos)
600 µV
600 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
205 µA
205 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1639HS#PBF
Op Amp Quad Low Power Amplifier R-R I/O ±22V/44V Automotive 14-Pin SOIC N Tube
STMicroelectronicsLMV324IDT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - SOIC-14
STMicroelectronicsLMV324IYDT
Op Amp Quad Low Voltage Amplifier R-R I/O 6V Automotive 14-Pin SOIC T/R
Texas InstrumentsLM346M
Programmable Quad Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 16SOIC
Texas InstrumentsLM346MX/NOPB
Programmable Quad Operational Amplifier 16-SOIC 0 to 70
Analog DevicesLT1882IS#PBF
Op Amp Quad Precision Amplifier R-R O/P ±18V/36V Automotive 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LT1639IS#PBF provided by its distributors.

Op Amp Quad Low Power Amplifier R-R I/O ±22V/44V Automotive 14-Pin SOIC N Tube
OP Amp Quad General Purpose Rail to Rail I/O ±22 Volt44 Volt 14-Pin SOIC N
1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps
Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, PDSO14

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1639IS#PBF.
  • LT1639ISPBF