STMicroelectronics LMV324IYDT

Op Amp Quad Low Voltage Amplifier R-R I/O 6V Automotive 14-Pin SOIC T/R
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LMV324IYDT.

HQonline

Datasheet17 pages11 years ago

STMicroelectronics

TME

Inventory History

3 month trend:
-1.01%

CAD Models

Download STMicroelectronics LMV324IYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.499
$ 0.357
$ 0.357
Stock
457,574
1,260,340
1,260,340
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.45 V/µs
0.45 V/µs
0.45 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
7 V
7 V
7 V
Operating Supply Current
162 µA
162 µA
162 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-12-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLMV324IDT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - SOIC-14
STMicroelectronicsLM324DT
LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronicsLM224ADT
LM224A Series 32V 1.3MHz High Gain Low Power Quad Operational Amplifier -SOIC-14
Texas InstrumentsLM324D
Texas Instruments Precision Op Amp, Quad, SOIC, Dual/Single Supply, SMD, 14-Pin
Texas InstrumentsLM324DR
ROHS3Compliant EAR99 LM324 Matte Tin (Sn) op amp amplifier circuit 8.65mm 0.5muA 9V 1200kHz
Texas InstrumentsLM324ADR
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of STMicroelectronics LMV324IYDT provided by its distributors.

Op Amp Quad Low Voltage Amplifier R-R I/O 6V Automotive 14-Pin SOIC T/R
Low power rail-to-rail input/output op-amp
0.01% Rail to Rail 2.7V 6V 1MHz General Purpose SO-14 SMD mount,glue mount 1.65mm(height)
LOW COST, LOW POWER INPUT/OUTPUT RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 6000uV Offset-Max, BICMOS, PDSO14

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics