Texas Instruments LM346M

Programmable Quad Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 16SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM346M.

Farnell

Datasheet20 pages14 years ago
Datasheet18 pages22 years ago

Newark

iiiC

CAD Models

Download Texas Instruments LM346M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM346MX/NOPB
Programmable Quad Operational Amplifier 16-SOIC 0 to 70
Texas InstrumentsLM346M/NOPB
Operational Amplifier, Quad, 1.2 Mhz, 4, 0.4 V/ S, 3V To 36V, Soic, 16 Rohs Compliant: Yes
Texas InstrumentsLM124DR
Quad, 30-V, 1.2-MHz operational amplifier with -55°C to 125°C operation 14-SOIC -55 to 125
STMicroelectronicsLM324DT
LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronicsLM224ADT
LM224A Series 32V 1.3MHz High Gain Low Power Quad Operational Amplifier -SOIC-14
STMicroelectronicsLM2902DT
LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LM346M provided by its distributors.

Programmable Quad Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 16SOIC
Programmable Quad Operational Amplifier 16-SOIC 0 to 70
Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO16
IC, OP AMP, QUAD, 16SOIC; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:1.2MHz; Slew Rate:0.4Vµs; Supply Voltage Range:3V to 36V; Amplifier Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.