STMicroelectronics LMV324IDT

LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - SOIC-14
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LMV324IDT.

ODG (Origin Data Global)

Datasheet17 pages11 years ago

Newark

STMicroelectronics

Components Direct

DigiKey

Inventory History

3 month trend:
-14.66%

CAD Models

Download STMicroelectronics LMV324IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.357
$ 0.241
$ 0.241
Stock
1,141,294
345,875
345,875
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.45 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
50 dB
50 dB
Common Mode Rejection Ratio
65 dB
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
7 V
5.5 V
5.5 V
Operating Supply Current
162 µA
410 µA
410 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLM324ADR
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70
STMicroelectronicsLM324ADT
LM324A Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
Texas InstrumentsLM324AD
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70
Texas InstrumentsLM324KADR
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOIC T/R

Descriptions

Descriptions of STMicroelectronics LMV324IDT provided by its distributors.

LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - SOIC-14
Low power rail-to-rail input/output op-amp
STMicroelectronics Low Power Op Amp, Quad, SOIC, Single Supply, SMD, 14-Pin
Operational Amplifier, 4 Func, 6000uV Offset-Max, BICMOS, PDSO14
Amplifier Type = Low Power / Gain Bandwidth MHz = 1 / Slew Rate V/us = 0.35 / Input Offset Voltage mV = 6 / Input Bias Current nA = 85 / Amplifiers = 4 / Common Mode Rejection Ratio (CMRR) dB = 85 / Power Supply Rejection Ratio (PSRR) dB = 80 / Input Voltage Noise Density nV/√Hz = 40 / Supply Current uA = 200 / Dual Supply Voltage Min. V = 2.7 / Dual Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SO-14 / Pins = 14 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 8.75 / Width mm = 6.2 / Height mm = 1.75 / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV324IDT.