Analog Devices / Linear Technology LT1639IS

Op Amp Quad Low Power Amplifier R-R I/O ±22V/44V Automotive 14-Pin SOIC N
$ 5.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1639IS.

Augswan

Datasheet18 pages15 years ago

Linear Technology

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices / Linear Technology LT1639IS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.7
$ 9.86
Stock
136,391
101,964
Authorized Distributors
1
5
Case/Package
-
-
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.38 V/µs
0.38 V/µs
Gain Bandwidth Product
1.075 MHz
1.075 MHz
Input Offset Voltage (Vos)
600 µV
600 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
205 µA
205 µA

Related Parts

40V Low Power Dual and Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO14
STMicroelectronicsLMV324IDT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - SOIC-14
STMicroelectronicsLMV324IYDT
Op Amp Quad Low Voltage Amplifier R-R I/O 6V Automotive 14-Pin SOIC T/R
ISL28408 Series 3 - 40 V 1.2 MHz 330 uV Quad Operational Amplifier - SOIC-14
Texas InstrumentsLM346M
Programmable Quad Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 16SOIC
Analog DevicesLT1639HS#PBF
Op Amp Quad Low Power Amplifier R-R I/O ±22V/44V Automotive 14-Pin SOIC N Tube
Analog DevicesLT1639HS
Op Amp Quad Low Power Amplifier R-R I/O ±22V/44V Automotive 14-Pin SOIC N
Analog DevicesLT1882IS#PBF
Op Amp Quad Precision Amplifier R-R O/P ±18V/36V Automotive 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices / Linear Technology LT1639IS provided by its distributors.

Op Amp Quad Low Power Amplifier R-R I/O ±22V/44V Automotive 14-Pin SOIC N
Precision Quad Op Amp Single/Dual-Supply Rail-to-<NV
Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, PDSO14
IC,Operational Amplifier,QUAD,BIPOLAR,SOP,14PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD