Analog Devices LT1638HS8#TRPBF

Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V Automotive 8-Pin SOIC N T/R
$ 6.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1638HS8#TRPBF.

Inventory History

3 month trend:
-6.18%

CAD Models

Download Analog Devices LT1638HS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.47
$ 4.722
$ 4.722
Stock
138,323
211,905
211,905
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
0.38 V/µs
0.38 V/µs
Gain Bandwidth Product
1.075 MHz
1.075 MHz
1.075 MHz
Input Offset Voltage (Vos)
600 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
80 dB
90 dB
90 dB
Common Mode Rejection Ratio
72 dB
80 dB
80 dB
Min Supply Voltage
2.2 V
2.5 V
2.5 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
205 µA
205 µA
205 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1638HS8#TRPBF.

Related Parts

Operational Amplifier, 5.5V Supply Voltage, Rail-to-Rail Input and Output, 1.2 MHz
STMicroelectronicsLMV358IDT
LMV358 Series 6 V 1.3 MHz Input/Output Rail-to-Rail Operational Amplifier-SOIC-8
STMicroelectronicsLMV358IYDT
Dual Circuit 1.3 MHz 0.45 V/µs Rail-to-Rail Operational Amplifier - SOIC-8
Op Amp Dual Precision Amplifier R-R O/P ±20V/40V 8-Pin SOP T/R
STMicroelectronicsTSM103WAIDT
TSM103W Series 32 V 900 KHz Surface Mount Dual Operational Amplifier - SOIC-8
Texas InstrumentsLT1013DDR
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices LT1638HS8#TRPBF provided by its distributors.

Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V Automotive 8-Pin SOIC N T/R
1.2MHz, 0.4V/μs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps
OP-AMP, 1.2MHZ, -40 TO 125DEG C, NSOIC-8; Available until stocks are exhausted
Operational Amplifier, 1 Func, 950uV Offset-Max, BIPolar, PDSO8
Precision Operational Amplifier
205¦ÌA(x2 Channels) 400mV/¦Ìs 20nV/rtHz 1.2MHz 98dB Rail to Rail 40mA 2 2 ¡À22V,44V 250¦ÌV 250nA General Purpose SOIC-8 , 1.5mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1638HS8-TRPBF
  • LT1638HS8TRPBF