Analog Devices LT1638CS8#PBF

Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V Automotive 8-Pin SOIC N Tube
$ 5.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1638CS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

TME

Augswan

Inventory History

3 month trend:
-62.06%

CAD Models

Download Analog Devices LT1638CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.368
$ 6.46
$ 6.46
Stock
216,068
208,873
208,873
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.38 V/µs
0.38 V/µs
0.38 V/µs
Gain Bandwidth Product
1.075 MHz
1.075 MHz
1.075 MHz
Input Offset Voltage (Vos)
250 µV
600 µV
600 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.5 V
2.2 V
2.2 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
205 µA
205 µA
205 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1638CS8#PBF.

Related Parts

STMicroelectronicsLMV358IDT
LMV358 Series 6 V 1.3 MHz Input/Output Rail-to-Rail Operational Amplifier-SOIC-8
Texas InstrumentsLT1013DDR
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLT1013DIDR
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC -40 to 105
Texas InstrumentsLT1013DD
Amplifier; Dual Precision Operational; + 22 V; 8-Pin SOIC; 0 degC; 70 degC
Operational Amplifier, 5.5V Supply Voltage, Rail-to-Rail Input and Output, 1.2 MHz
STMicroelectronicsLMV358IYDT
Dual Circuit 1.3 MHz 0.45 V/µs Rail-to-Rail Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices LT1638CS8#PBF provided by its distributors.

Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V Automotive 8-Pin SOIC N Tube
1.2MHz, 0.4V/μs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8
205μA(x2 Channels) 400mV/μs 20nV/rtHz 1.2MHz 98dB shutdown Rail to Rail 40mA 2 2 ±22V,44V 250μV 20nA General Purpose SOIC-8 SMD mount 1.5mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1638CS8#PBF.
  • LT1638CS8-PBF
  • LT1638CS8PBF
  • LT1638CS8_PBF