Analog Devices LT1637HS8#TRPBF

Op Amp Single Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin SOIC N T/R
$ 4.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1637HS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-38.32%

CAD Models

Download Analog Devices LT1637HS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.498
$ 3.9
Stock
174,810
187,004
Authorized Distributors
2
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
0.35 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
350 µV
350 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
72 dB
72 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
230 µA
230 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1637HS8#TRPBF.

Related Parts

MicrochipMCP6061-E/SN
Op Amp Single Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
Analog DevicesAD623ARZ
Precision Operational Amplifier Rail-to-Rail SO8 AD 623 ARZ
Single 15 V 600 kHz Surface Mount Rail to Rail Operational Amplifier - SOIC-8
onsemiNE5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
onsemiSA5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
Analog DevicesAD623ARZ-RL
INSTRUMENTATION AMP, 800KHZ, 110DB, SOIC; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices LT1637HS8#TRPBF provided by its distributors.

Op Amp Single Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin SOIC N T/R
1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp
Operational Amplifier, 1 Func, 3400uV Offset-Max, BIPolar, PDSO8
Ic,Operational Amplifier,Single,Bipolar,Sop,8Pin,Plastic
Lead Free PRODUCTION (Last Updated: 1month ago) Tape & Reel (TR) RoHS Compliant (Amplifier Type) Amplifier 72dB 0.35V/mus 125C 1MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1637HS8-TRPBF
  • LT1637HS8TRPBF