Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD623ARZ

IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 3.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD623ARZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

SOS electronic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.48%

CAD Models

Download Analog Devices AD623ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.82
$ 4.1
$ 4.1
Stock
1,593,032
613,206
613,206
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
800 kHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
550 µA
550 µA
550 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD623ARZ.

Related Parts

Analog DevicesAD623ARZ-RL
IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD623AR-REEL7
IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD623AR
IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Single 15 V 600 kHz Surface Mount Rail to Rail Operational Amplifier - SOIC-8
onsemiNE5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
onsemiSA5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD623ARZ provided by its distributors.

IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Single and Dual-Supply, Rail-to-Rail, Low Cost Instrumentation Amplifier
AD623ARZ, INSTRUMENTATION AMPLIFIER,200UV OFFSET 800KHZ, R-RO,3 TO 12V,8-PIN SOIC
25nA 25uV 800kHz 80dB Single channel Rail-to-Rail Output SOIC-8 Instrumentation Amplifiers ROHS
ROHS3Compliant EAR99 AD623 Tube op amp amplifier circuit 5mm 0.0275muA 25muV 80dB
SP Amp INSTR Amp Single R-R O/P ±6V/12V 8-Pin SOIC N
INSTRUMENTATION AMP, 800KHZ, 110DB, SOIC; Available until stocks are exhausted Alternative available
Amplifier; IC Amp Intrumentation SGL R-R OUT 8-SOIC
375μA 300mV/μs 800KHz 1 2.7V ±6V,12V 25μV 17nA 800KHz SOIC-8 SMD mount 1.75mm(height)
Bandwidth kHz = 800 / Channels = 1 / Input Offset Voltage uV = 25 / Slew Rate V/us = 0.3 / Input Bias Current nA = 17 / Input Offset Current pA = 250 / Common Mode Rejection Ratio (CMRR) dB = 70 / Supply Current uA = 550 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 12 / Dual Supply Voltage Min. V = 2.5 / Dual Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260 / Power Supply Type = Single / Power Supply Type = Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 623 ARZ
  • AD623ARZ .
  • AD623ARZ.