Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT1637HS8#PBF

IC OPAMP GP 1 CIRCUIT 8SO General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SO
$ 4.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1637HS8#PBF.

element14 APAC

Datasheet16 pages19 years ago

Analog Devices

Augswan

Arrow Electronics

Linear Technology

Inventory History

3 month trend:
-74.69%

CAD Models

Download Analog Devices LT1637HS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.55
$ 4.099
Stock
216,388
234,366
Authorized Distributors
5
4
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.35 V/µs
-
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
350 µV
350 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
72 dB
72 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
230 µA
230 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1637HS8#PBF.

Related Parts

MicrochipMCP6061-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Single 15 V 600 kHz Surface Mount Rail to Rail Operational Amplifier - SOIC-8
onsemiNE5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
onsemiSA5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
Analog DevicesAD623ARZ
IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD623ARZ-RL
IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
SE5230 Series 1.8 - 15 V 0.25 V/us 600 kHz 32 mA Operational Amplifier - SOIC-8
STMicroelectronicsTS1851IDT
Operational Amplifier, 8 Func, 3000uV Offset-Max, BIPolar, PDSO1
STMicroelectronicsTS1851AIDT
Operational Amplifier, 8 Func, 1000uV Offset-Max, BIPolar, PDSO1

Descriptions

Descriptions of Analog Devices LT1637HS8#PBF provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SO General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SO
Op Amp Single Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin SOIC N Tube
1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp
OP-AMP, 1.1MHZ, -40 TO 125DEG C, NSOIC8; Available until stocks are exhausted
Operational Amplifier, 1 Func, 3400uV Offset-Max, BIPolar, PDSO8
Ic,Operational Amplifier,Single,Bipolar,Sop,8Pin,Plastic
Precision Operational Amplifier
Op Amp, 230μA Iq, 400mV/μs SR, 27nV/rtHz, 1.1MHz BW, 110dB CMRR, Shutdown, Rail-to-Rail, 31.7mA Io, 1-Ch, 1-Pin, ±22V, 44V, 100μV Vos, 17nA Ib, General Purpose, SOIC-8, SMD, 1.5mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1637HS8-PBF
  • LT1637HS8PBF