onsemi NE5230DR2G

Single 15 V 600 kHz Surface Mount Rail to Rail Operational Amplifier - SOIC-8
$ 0.898
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE5230DR2G.

Upverter

Datasheet16 pages6 years ago

IHS

iiiC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NE5230DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.898
$ 0.863
$ 0.863
Stock
361,027
323,910
323,910
Authorized Distributors
3
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.25 V/µs
0.25 V/µs
0.25 V/µs
Gain Bandwidth Product
600 kHz
600 kHz
600 kHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
9 V
9 V
9 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiNE5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
Lead Free GULL WING Rail-to-Rail 2010 General Purpose Amplifier 500mW 85dB 0.25V/mus -40C~85C
onsemiSA5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
MicrochipMCP6061-E/SN
Op Amp Single Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsTLV2760CD
Op Amp Single Low Power Amplifier R-R I/O ±1.8V/3.6V 8-Pin SOIC Tube
MicrochipMCP6241-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of onsemi NE5230DR2G provided by its distributors.

Single 15 V 600 kHz Surface Mount Rail to Rail Operational Amplifier - SOIC-8
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N T/R
Lead Free GULL WING Rail-to-Rail 2006 General Purpose Amplifier 500mW 85dB 0.25V/mus 0C~70C
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
Operational Amplifier, Low Voltage 0°C to +70°C
1.1mA 250mV/μs 60nV/rtHz 600KHz 85dB shutdown Rail to Rail 32mA 1 1 15V 400μV 40nA General Purpose SOIC-8 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd