Microchip MCP6061-E/SN

Op Amp Single Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6061-E/SN.

Electro Sonic

Datasheet40 pages15 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.11%

CAD Models

Download Microchip MCP6061-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.662
$ 1.012
Stock
179,344
180,217
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.25 V/µs
0.25 V/µs
Gain Bandwidth Product
730 kHz
730 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
72 dB
72 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-05-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-05-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Single 15 V 600 kHz Surface Mount Rail to Rail Operational Amplifier - SOIC-8
onsemiNE5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
onsemiSA5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
MicrochipMCP6241-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6241T-E/SN
50 uA, 650 kHz Rail-to-Rail Op Amp | IC OPAMP GP 1 CIRCUIT 8SOIC
Texas InstrumentsTLV2760CD
Op Amp Single Low Power Amplifier R-R I/O ±1.8V/3.6V 8-Pin SOIC Tube

Descriptions

Descriptions of Microchip MCP6061-E/SN provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MCP6061 Series 6 V 730 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
60μA 250mV/μs 25nV/rtHz 730KHz 72dB shutdown Rail to Rail 27mA 1 1 1.8V 6V 150μV 1pA General Purpose SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
IC, OP AMP, PREC, 6.0V, 60UA, 8SOIC; Op Amp Type:Precision; No. of Amplifiers:1; Bandwidth:730kHz; Slew Rate:0.25V/µs; Supply Voltage Range:1.8V to 6V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:6061

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6061-E/SN.
  • MCP6061-ESN
  • MCP6061E/SN
  • MCP6061ESN