Analog Devices LT1637CS8#PBF

Op Amp Single Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin SOIC N Tube
$ 3.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1637CS8#PBF.

Upverter

Datasheet16 pages19 years ago

Analog Devices

Arrow Electronics

Augswan

Linear Technology

Inventory History

3 month trend:
-5.29%

CAD Models

Download Analog Devices LT1637CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.37
$ 3.06
Stock
138,229
195,248
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.35 V/µs
-
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
350 µV
350 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
230 µA
230 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1637CS8#PBF.

Related Parts

Analog DevicesLT1637HS8#PBF
Op Amp Single Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin SOIC N Tube
MicrochipMCP6061-E/SN
Op Amp Single Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
onsemiNE5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
Single 15 V 600 kHz Surface Mount Rail to Rail Operational Amplifier - SOIC-8
onsemiSA5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
MicrochipMCP6241-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices LT1637CS8#PBF provided by its distributors.

Op Amp Single Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin SOIC N Tube
1.1MHz, 0.4V/µs Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp
Operational Amplifier, 1 Func, 650uV Offset-Max, BIPolar, PDSO8
Amplifier Type = Micropower / Gain Bandwidth MHz = 1 / Slew Rate V/ms = 350 / Input Offset Voltage uV = 350 / Input Bias Current uA = 60 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 80 / Power Supply Rejection Ratio (PSRR) dB = 90 / Voltage Gain dB = 118.1 / Input Voltage Noise Density nV/√Hz = 27 / Output Current per Channel mA = 25 / Supply Current uA = 250 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 44 / Dual Supply Voltage Min. V = 1.4 / Dual Supply Voltage Max. V = 22 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1637CS8#PBF.
  • LT1637CS8-PBF
  • LT1637CS8PBF