Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6241-E/SN

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6241-E/SN.

Augswan

Datasheet38 pages18 years ago

Newark

Master Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-5.61%

CAD Models

Download Microchip MCP6241-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 0.549
$ 0.549
Stock
291,486
1,152,091
1,152,091
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.3 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
550 kHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
-
-
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-
Operating Supply Current
50 µA
45 µA
45 µA

Supply Chain

Projected EOL Date2034-04-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2004-04-12
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP6241T-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6231-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6231T-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
IC OPAMP SGL R-R LOW VOLT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsUA741CDT
ROHS3Compliant EAR99 UA741 Tape & Reel (TR) op amp amplifier circuit 5mm 0.2muA 5mV 1000kHz
Single Supply 3.0 V to 44 V Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Microchip MCP6241-E/SN provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MCP6241 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
1.8V, 550KHz single low-cost, CMOS Operational Amplifier on 120K Analog ROM Proc
ROHS3Compliant EAR99 MCP6241 Matte Tin (Sn) op amp amplifier circuit 4.9mm 1pA 5mV 550kHz
Operational Amplifiers – Op Amp; MICROCHIP; MCP6241-E/SN; 1; 5 mV; 1.8 V - 5.5 V; 1 pA
Operational Amplifier, Single, 650 Khz,; |Microchip Technology MCP6241-E/SN
50μA 300mV/μs 550KHz 60dB 23mA 1 1.8V 5.5V 5mV 1pA SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
IC, OP AMP, OPERATING VOLTAGE, 1.8 - 5.5V, OUTPUTS,1,GBWP,550KHZ, SOIC-8
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin SOIC N Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6241-ESN
  • MCP6241E/SN
  • MCP6241ESN