Analog Devices LT1634ACS8-4.096#PBF

VOLT REF, 4.096V, SOIC-8, 0 TO 70DEG C; Available until stocks are exhausted
$ 9.875
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1634ACS8-4.096#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-23.95%

CAD Models

Download Analog Devices LT1634ACS8-4.096#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.875
$ 11.02
Stock
92,751
137,132
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
4.096 V
-
Max Output Voltage
4.096 V
4.096 V
Tolerance
0.05 %
0.05 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
15 µA
15 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1634BIS8-4.096#PBF
V-Ref Precision 4.096V 30mA 8-Pin SOIC N
Analog DevicesMAX6126BASA41+
10ppm/¡æ 725¦ÌA Fixed 10mA 2.4¦ÌVp-p 4.096V 13V 4.096V ¡À0.06% SOIC-8 5mm*4mm*1.5mm
Analog DevicesMAX6241BESA+
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 266MHz 740-TBGA (37.5x37.5)
Analog DevicesADR4540ARZ
V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube
Analog DevicesADR4540ARZ-R7
V-Ref Precision 4.096V 10mA 8-Pin SOIC N T/R
Analog DevicesMAX6198AESA+
V-Ref Precision 4.096V 0.5mA 8-Pin SOIC N / IC VREF SERIES 4.096V 8SOIC

Descriptions

Descriptions of Analog Devices LT1634ACS8-4.096#PBF provided by its distributors.

VOLT REF, 4.096V, SOIC-8, 0 TO 70DEG C; Available until stocks are exhausted
V-Ref Precision 4.096V 0.01mA 8-Pin SOIC N Tube
Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8
Ic,Volt Reference,Fixed,4.096V,Bipolar,Sop,8Pin,Plastic
Micropower Precision Shunt Voltage Reference
电压基准, 4.096V, SOIC-8, 0 至 70度;
EAR99 LT1634 Tube PRODUCTION (Last Updated: 4weeks ago) voltage reference device 15muA 4.096V 30muVp-p 10ppm/C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1634ACS84096PBF