Analog Devices ADR4540ARZ-R7

V-Ref Precision 4.096V 10mA 8-Pin SOIC N T/R
$ 5.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR4540ARZ-R7.

Augswan

Datasheet32 pages14 years ago

Analog Devices

element14 APAC

LKR

Inventory History

3 month trend:
+2.58%

CAD Models

Download Analog Devices ADR4540ARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.188
$ 4.955
Stock
158,547
149,025
Authorized Distributors
5
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
-
3 V
Max Input Voltage
16 V
15 V
Min Output Voltage
4.096 V
4.096 V
Max Output Voltage
4.096 V
4.096 V
Tolerance
0.04 %
0.04 %
Temperature Coefficient
4 ppm/°C
4 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADR4540ARZ-R7.

Related Parts

Analog DevicesADR4550ARZ-R7
4ppm/°C 950μA Fixed 10mA 2.8µVp-p 5V 15V 5V ±0.04% SOIC-8 SMD, Adhesive Mount 1.75mm H
Analog DevicesADR4550ARZ
V-Ref Precision 5V 10mA 8-Pin SOIC N Tube / IC VREF SERIES 5V 8SOIC
Analog DevicesMAX6126AASA41+
MAX6126 Series 4.096 V ±0.02 % Surface Mount Series Voltage Reference - SOIC-8
Analog DevicesADR4540BRZ-R7
2ppm/℃ 950μA Fixed 10mA 2.7µVp-p 4.096V 15V 4.096V ±0.02% SOIC-8 SMD mount 1.5mm(height)
Analog DevicesMAX6126BASA41+
10ppm/℃ 725μA Fixed 10mA 2.4µVp-p 4.096V 13V 4.096V ±0.06% SOIC-8 SMD mount 5mm*4mm*1.5mm
Analog DevicesMAX6126AASA50+
5ppm/℃ 725μA Fixed 10mA 60nV/√Hz 2.85µVp-p 5V 12.6V 5V ±0.02% SOIC-8 SMD mount 5mm*4mm*1.75mm

Descriptions

Descriptions of Analog Devices ADR4540ARZ-R7 provided by its distributors.

V-Ref Precision 4.096V 10mA 8-Pin SOIC N T/R
Ultra-Low-Noise, High-Accuracy 4.096V Voltage Reference
Series Voltage Reference IC ¡À0.04% 10mA 8-SOIC
4.096V ±0.04% 4.2V~15V 10mA Fixed SOIC-8 Voltage References ROHS
Three Terminal Voltage Reference, 1 Output, 4.096V, PDSO8
VOLT REF, 4.096V, NSOIC, -40 TO 125DEG C;
4ppm/℃ 950μA Fixed 10mA 2.7µVp-p 4.096V 15V 4.096V 500μA ±0.04% SOIC-8 SMD mount,glue mount 1.75mm(height)
EAR99 ADR4540 Tape & Reel (TR) PRODUCTION (Last Updated: 1week ago) voltage reference device 10mA 16V 2.7muVp-p 4ppm/C
电压基准, 4.096V, NSO-40 至 125度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR4540ARZR7