Analog Devices MAX6241BESA+

V-Ref Precision 4.096V 15mA 8-Pin SOIC N
$ 6.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6241BESA+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-11.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX6250BESA+
7ppm/°C 3.3mA Fixed 15mA 2.5µVrms 3µVp-p 5V 36V 5V ±0.1% SOIC-8 SMD 5mm × 4mm × 1.75mm
Analog DevicesMAX6250BCSA+
Pwr Sply Func, Voltage Reference, Precision, SOIC, VS 8 to 36V, IS 3.3mA, PD 471mW
Analog DevicesMAX6241BCSA
5ppm/℃ 3.2mA Fixed 15mA 2µVrms 2.4µVp-p 4.096V 4.096V ±0.1% SOIC-8 SMD mount

Descriptions

Descriptions of Analog Devices MAX6241BESA+ provided by its distributors.

V-Ref Precision 4.096V 15mA 8-Pin SOIC N
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, V REF, 4.096V, LN, 8-SOIC; Voltage Reference Type: Series; Product Range: MAX6241 Series; Reference Voltage: 4.096V; Initial Accuracy: 0.02%; Temperature Coefficient: 7ppm/°C; Voltage Reference Case Style: SOIC; No. of Pin

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6241BESA+.