Analog Devices LT1634BIS8-4.096#PBF

V-Ref Precision 4.096V 30mA 8-Pin SOIC N
$ 6.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1634BIS8-4.096#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+200%

CAD Models

Download Analog Devices LT1634BIS8-4.096#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.48
$ 5.18
$ 5.18
Stock
131,703
122,433
122,433
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
4.096 V
4.096 V
4.096 V
Max Output Voltage
4.096 V
4.096 V
4.096 V
Tolerance
0.05 %
0.05 %
0.05 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
15 µA
15 µA
15 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1634BCS8-5#PBF
Voltage Reference, Precision Micropower, Shunt - Fixed, Lt1634 Series, 5V, Nsoic-8
Analog DevicesADR4540ARZ
V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube
Analog DevicesADR4540ARZ-R7
4ppm/¡æ 950¦ÌA Fixed 10mA 2.7¦ÌVp-p 4.096V 15V 4.096V 500¦ÌA ¡À0.04% SOIC-8 , 1.75mm
Analog DevicesMAX6198AESA+
V-Ref Precision 4.096V 0.5mA 8-Pin SOIC N / IC VREF SERIES 4.096V 8SOIC
Analog DevicesMAX6126BASA41+
10ppm/¡æ 725¦ÌA Fixed 10mA 2.4¦ÌVp-p 4.096V 13V 4.096V ¡À0.06% SOIC-8 5mm*4mm*1.5mm
Analog DevicesMAX6164AESA
V-Ref Precision 4.096V 5mA 8-Pin SOIC N
Analog DevicesREF198GS-REEL
R-PDSO-G8 Tape & Reel (TR) TIN LEAD Series voltage reference device 30mA 15V 40muVp-p 25ppm/C
Analog DevicesMAX6164AESA+
Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References

Descriptions

Descriptions of Analog Devices LT1634BIS8-4.096#PBF provided by its distributors.

V-Ref Precision 4.096V 30mA 8-Pin SOIC N
IC, SHUNT V-REF, 4.096V, 0.05%, 8-SOIC;; IC, SHUNT V-REF, 4.096V, 0.05%, 8-SOIC; Topology:Shunt; Reference Voltage:4.096V; Reference Voltage Tolerance:2.05mV; Temperature Coefficient:± 25ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8
Shunt Voltage Reference IC; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Output Voltage:4.096V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1634BIS84096PBF