Analog Devices LT1634AIS8-4.096#PBF

V-Ref Precision 4.096V 30mA 8-Pin SOIC N
$ 11.02
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1634AIS8-4.096#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

SHENGYU ELECTRONICS

Component Distributors Inc.

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices LT1634AIS8-4.096#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.02
$ 9.875
Stock
137,132
92,751
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
4.096 V
Max Output Voltage
4.096 V
4.096 V
Tolerance
0.05 %
0.05 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
15 µA
15 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1634ACS8-5#PBF
Voltage Reference Precision 5 Volt 30 mA 8-Pin SOIC N
Analog DevicesADR425AR-REEL7
V-Ref Precision 5V 10mA 8-Pin SOIC N T/R
Analog DevicesADR433AR
V-Ref Precision 3V 30mA 8-Pin SOIC N Tube
Analog DevicesADR435AR-REEL7
IC VREF XFET 5V LN 8-SOIC T/R

Descriptions

Descriptions of Analog Devices LT1634AIS8-4.096#PBF provided by its distributors.

V-Ref Precision 4.096V 30mA 8-Pin SOIC N
Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8
Micropower Precision Shunt Voltage Reference
IC,VOLT REFERENCE,FIXED,4.096V,BIPOLAR,SOP,8PIN,PLASTIC
UPA2730 - POWER FIELD-EFFECT TRA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1634AIS8-4.096PBF
  • LT1634AIS84096PBF