Analog Devices LT1630IS8#PBF

Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube
$ 7.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1630IS8#PBF.

Upverter

Datasheet20 pages16 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Nu Horizons

Inventory History

3 month trend:
-21.06%

CAD Models

Download Analog Devices LT1630IS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.855
$ 9.37
Stock
154,395
92,097
Authorized Distributors
6
2
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
9.2 V/µs
9.2 V/µs
Gain Bandwidth Product
30 MHz
30 MHz
Input Offset Voltage (Vos)
525 µV
525 µV
Power Supply Rejection Ratio (PSRR)
87 dB
87 dB
Common Mode Rejection Ratio
79 dB
79 dB
Min Supply Voltage
2.6 V
2.6 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
4.1 mA
4.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1632IS8#PBF
Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N Tube
Analog Devices / Linear TechnologyLT1215CS8
Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N
Analog DevicesAD823AARZ-R7
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R
Texas InstrumentsLMC6035IMX/NOPB
Op Amp Dual Low Power Amplifier R-R O/P 15.5V 8-Pin SOIC T/R / IC OPAMP GP 1.4MHZ RRO 8SOIC
MicrochipMCP6052T-E/SN
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R
Texas InstrumentsLMC6042IMX/NOPB
Op Amp Dual Micropower Amplifier R-R O/P 15.5V 8-Pin SOIC T/R / IC OPAMP GP 100KHZ RRO 8SOIC
Analog DevicesAD823AARZ-RL
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R
onsemiLM258AMX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
Analog DevicesOP221GS-REEL
Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, MBCY8

Descriptions

Descriptions of Analog Devices LT1630IS8#PBF provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube
30MHz, 10V/μs, Dual Rail-to-Rail Input and Output Precision Op Amps
OP-AMP, 30MHZ, -40 TO 85DEG C, SOIC-8; Available until stocks are exhausted
Operational Amplifier, 2 Func, 1400uV Offset-Max, BIPolar, PDSO8
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1630IS8-PBF
  • LT1630IS8PBF