Descriptions of Texas Instruments LMC6035IMX/NOPB provided by its distributors.
Op Amp Dual Low Power Amplifier R-R O/P 15.5V 8-Pin SOIC T/R / IC OPAMP GP 1.4MHZ RRO 8SOIC
IC CMOS 2 CIRCUIT 8SOIC "CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC"
Dual, 15.5-V, 1.4-MHz operational amplifier 8-SOIC -40 to 85
Dual 0.02pA 1.5V/us 1.4MHz SOIC-8 Operational Amplifier ROHS
Dual Op Amp, CMOS, 1.4MHz GBW, 63dB CMRR, 90pA Ib, 2V-15.5V, SOIC
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
Op Amp, 650μA (x2 Ch), 1.5V/μs, 27nV/rtHz, 1.4MHz, Shutdown, Diff, Rail-to-Rail, 8mA, 15.5V, 500μV, 0.02pA, CMOS, SOIC-8, SMD, Adhesive Mount, 4.9mm × 3.9mm × 1.45mm
Op-Amp, Dual, 1.4Mhz, 1.5V/Us, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:1.4Mhz; Slew Rate:1.5V/Μs; Supply Voltage Range:2V To 15.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC6035IMX/NOPB