Analog Devices LT1630IS8

LT1630 - 30MHz, 10V/μs, Dual Rail-to-Rail Input and Output Precision Op Amps
$ 9.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1630IS8.

Upverter

Datasheet20 pages16 years ago

Linear Technology

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1630IS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.37
$ 8.09
Stock
94,111
156,364
Authorized Distributors
2
5
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
9.2 V/µs
9.2 V/µs
Gain Bandwidth Product
30 MHz
30 MHz
Input Offset Voltage (Vos)
525 µV
525 µV
Power Supply Rejection Ratio (PSRR)
87 dB
87 dB
Common Mode Rejection Ratio
79 dB
79 dB
Min Supply Voltage
2.6 V
2.6 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
4.1 mA
4.1 mA

Related Parts

onsemiMC33077DG
Low Noise Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC
Op Amp Dual High Slew Rate Amplifier ±18V/36V 8-Pin SOIC N T/R / IC OPAMP GP 24MHZ 8SOIC
onsemiMC33078DG
Low Noise Dual/Quad Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC
Texas InstrumentsLM833M/NOPB
ROHS3Compliant EAR99 LM833 Tube op amp buffer circuit 4.9mm 1muA 9V 15000kHz
Texas InstrumentsLM833M
Non-RoHS Compliant EAR99 LM833 Tin/Lead (Sn/Pb) op amp buffer circuit 4.9mm 1muA 5mV 15000kHz
MicrochipMCP6022-I/SN
MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8

Descriptions

Descriptions of Analog Devices LT1630IS8 provided by its distributors.

LT1630 - 30MHz, 10V/μs, Dual Rail-to-Rail Input and Output Precision Op Amps
Operational Amplifier, 2 Func, 1400uV Offset-Max, BIPolar, PDSO8
IC,LT1630IS8,HIGH SPEED DUAL O P AMP SINGLE/DUAL-SUPPLY RAIL
SC-Amps/Industrial, 30MHz,10V/us, Dual R2R I/O OA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated