Analog Devices AD823AARZ-R7

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R
$ 5.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD823AARZ-R7.

element14 APAC

Datasheet20 pages14 years ago

Analog Devices

Upverter

Augswan

Inventory History

3 month trend:
-13.95%

CAD Models

Download Analog Devices AD823AARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.625
$ 5.425
$ 5.425
Stock
383,249
332,275
332,275
Authorized Distributors
6
6
6
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
35 V/µs
35 V/µs
35 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
800 µV
800 µV
800 µV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
6.3 mA
6.3 mA
6.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD823AARZ-R7.

Related Parts

Analog DevicesLT1632IS8#PBF
Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N Tube
Analog Devices / Linear TechnologyLT1497CS8
Contains Lead SOIC N RoHS Compliant op amp amplifier circuit 54dB 900V/mus 70C 59MHz
Analog Devices / Linear TechnologyLT1215CS8
Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N
MicrochipMCP6052T-E/SN
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R
Texas InstrumentsLMC6035IMX/NOPB
Op Amp Dual Low Power Amplifier R-R O/P 15.5V 8-Pin SOIC T/R / IC OPAMP GP 1.4MHZ RRO 8SOIC
Texas InstrumentsLMC6042IMX/NOPB
Op Amp Dual Micropower Amplifier R-R O/P 15.5V 8-Pin SOIC T/R / IC OPAMP GP 100KHZ RRO 8SOIC

Descriptions

Descriptions of Analog Devices AD823AARZ-R7 provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R
ROHS3Compliant EAR99 AD823 Tape & Reel (TR) op amp buffer circuit 4.9mm 1.3pA 3.5mV 70dB
700uV 10MHz 25pA Dual channel Rail-to-Rail Output SOIC-8 FET Input Amplifiers ROHS
17 MHz, Rail-to-Rail FET Input Dual Amplifier
Operational Amplifiers; AD823AARZ-R7; ANALOG DEVICES; 800 µV; 8; 36 V; 2
6.3mA(x2 Channels) 35V/μs 14nV/rtHz@ 5V 10MHz shutdown Rail to Rail 17mA 2 2 3V ±18V,36V 800μV 1.3pA 19MHz J-FET SOIC-8 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD823AARZR7