Analog Devices / Linear Technology LT1215CS8

Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N
$ 4.852

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1215CS8.

Augswan

Datasheet20 pages24 years ago

Linear Technology

Jameco (USA)

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices / Linear Technology LT1215CS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.852
$ 6.89
$ 6.89
Stock
225,238
195,026
195,026
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
30 V/µs
30 V/µs
30 V/µs
Gain Bandwidth Product
23 MHz
23 MHz
23 MHz
Input Offset Voltage (Vos)
125 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
93 dB
93 dB
93 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
5.7 mA
5.7 mA
5.7 mA

Related Parts

Analog DevicesAD823AARZ-R7
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R
Analog DevicesAD823AARZ-RL
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R
MicrochipMCP6052T-E/SN
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R
MicrochipMCP6062T-E/SN
Op Amp Dual Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R
onsemiLM258AMX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8529AR
IC OPAMP GP R-R 8MHZ DUAL 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesLT1632IS8#PBF
Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin SOIC N Tube
Texas InstrumentsLMC6035IMX/NOPB
Op Amp Dual Low Power Amplifier R-R O/P 15.5V 8-Pin SOIC T/R / IC OPAMP GP 1.4MHZ RRO 8SOIC

Descriptions

Descriptions of Analog Devices / Linear Technology LT1215CS8 provided by its distributors.

Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N
23MHz, 50V/us, Single Supply Dual and Quad Precision Op Amps | IC OPAMP GP 2 CIRCUIT 8SO
Operational Amplifier, 2 Func, 750uV Offset-Max, BIPolar, PDSO8
OP Amp Dual General Purpose ±18 Volt/36 Volt 8-Pin SOIC N
IC,Operational Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD