Texas Instruments LM833M

Non-RoHS Compliant EAR99 LM833 Tin/Lead (Sn/Pb) op amp buffer circuit 4.9mm 1muA 5mV 15000kHz
$ 0.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM833M.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

Arrow Electronics

SHENGYU ELECTRONICS

Burklin Elektronik

Inventory History

3 month trend:
+16.35%

CAD Models

Download Texas Instruments LM833M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM833M/NOPB
ROHS3Compliant EAR99 LM833 Tube op amp buffer circuit 4.9mm 1muA 9V 15000kHz
Texas InstrumentsLM833MX/NOPB
ROHS3Compliant EAR99 LM833 Tape & Reel (TR) op amp amplifier circuit 4.9mm 1muA 9V 15000kHz
Texas InstrumentsLM833MX
Dual Audio Operational Amplifier / IC OPAMP AUDIO 15MHZ 8SOIC
onsemiLM833DG
LM833 Series 2 Channel 36 V Low Noise, Audio Dual Operational Amplifier - SOIC-8
onsemiLM833DR2G
LM Series 7 V/us 18 V SMT Low Noise Audio Dual Operational Amplifier - SOIC-8
onsemiMC33078DG
Low Noise Dual/Quad Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC

Descriptions

Descriptions of Texas Instruments LM833M provided by its distributors.

Non-RoHS Compliant EAR99 LM833 Tin/Lead (Sn/Pb) op amp buffer circuit 4.9mm 1muA 5mV 15000kHz
LM833-N Dual Audio Operational Amplifier | IC AUDIO 2 CIRCUIT 8SOIC
2-channel, 15-MHz, low distortion audio op amp 8-SOIC -40 to 85
DUAL AUDIO OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:10V; Supply Voltage Max:36V; Package/Case:8-NSOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Gain Bandwidth -3db:15MHz; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 833M
  • LM-833M
  • LM833-M