onsemi MC33077DG

Low Noise Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33077DG.

Farnell

Datasheet14 pages0 years ago

Newark

CAD Models

Download onsemi MC33077DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.213
Stock
122,192
493,390
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
37 MHz
37 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
2.5 V
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
3.5 mA
3.5 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

ROHS3Compliant EAR99 MC33077 Tape & Reel (TR) op amp amplifier circuit 4mm 1muA 1mV 7500kHz
Op Amp Dual High Slew Rate Amplifier ±18V/36V 8-Pin SOIC N T/R / IC OPAMP GP 24MHZ 8SOIC
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual
Texas InstrumentsLME49723MAX/NOPB
2-channel, 17-MHz, high-fidelity, high-performance audio op amp 8-SOIC -40 to 85
MicrochipMCP622-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP632-E/SN
MCP632 Series 5.5 V 24 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

Descriptions

Descriptions of onsemi MC33077DG provided by its distributors.

Low Noise Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC
MC Series 11 V/us 36 V SMT Low Noise Dual Operational Amplifier - SOIC-8
Op Amp Dual Low Noise Amplifier ±18V 8-Pin SOIC N Tube
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8
OP AMP, DUAL LOW NOISE, SMD, 33077; No. of Amplifiers: 2 Amplifier; Bandwidth: 37MHz; Slew Rate: 11V/µs; Supply Voltage Range: ± 2.5V to ± 18V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; O
The MC33077 is a precision high quality high frequency low noise monolithic dual operational amplifier employing innovative bipolar design techniques. Precision matching coupled with a unique analog resistor trim technique is used to obtain low input offset voltages. Dual-doublet frequency compensation techniques are used to enhance the gain bandwidth product of the amplifier. In addition the MC33077 offers low input noise voltage low temperature coefficient of input offset voltage high slew rate high AC and DC open loop voltage gain and low supply current drain. The all NPN transistor output stage exhibits no deadband cross-over distortion large output voltage swing excellent phase and gain margins low open loop output impedance and symmetrical source and sink AC frequency performance. The MC33077 is available in plastic DIP and SO-8 packages (P and D suffixes).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33077DG.