Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM833M/NOPB

ROHS3Compliant EAR99 LM833 Tube op amp buffer circuit 4.9mm 1muA 9V 15000kHz
$ 0.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM833M/NOPB.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago

element14

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-0.74%

CAD Models

Download Texas Instruments LM833M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM833M
Non-RoHS Compliant EAR99 LM833 Tin/Lead (Sn/Pb) op amp buffer circuit 4.9mm 1muA 5mV 15000kHz
Texas InstrumentsLM833MX/NOPB
ROHS3Compliant EAR99 LM833 Tape & Reel (TR) op amp amplifier circuit 4.9mm 1muA 9V 15000kHz
Texas InstrumentsLM833MX
Dual Audio Operational Amplifier / IC OPAMP AUDIO 15MHZ 8SOIC
onsemiLM833DG
LM833 Series 2 Channel 36 V Low Noise, Audio Dual Operational Amplifier - SOIC-8
onsemiLM833DR2G
LM Series 7 V/us 18 V SMT Low Noise Audio Dual Operational Amplifier - SOIC-8
onsemiMC33078DG
Low Noise Dual/Quad Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC

Descriptions

Descriptions of Texas Instruments LM833M/NOPB provided by its distributors.

ROHS3Compliant EAR99 LM833 Tube op amp buffer circuit 4.9mm 1muA 9V 15000kHz
2-channel, 15-MHz, low distortion audio op amp 8-SOIC -40 to 85
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
Texas Instruments audio op amp, dual channel, SOICencapsulation, Dual power, surface mount, 8Pin
IC AUDIO 2 CIRCUIT 8SOIC Audio Amplifier 2 Circuit 8-SOIC
Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-3
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:7V/µs; Supply Voltage Max:36V; No. of Pins:8; Leaded Process Compatible:Yes; Package/Case:8-NSOIC; Peak Reflow Compatible (260 C):Yes; Termination Type:SMD ;RoHS Compliant: Yes
IC, OP AMP, DUAL, 15MHZ, 8SOIC; No. of Channels:2; Supply Voltage Range:10V to 36V; THD + N:0.002% @ 2kohm, VS=± 15V; Load Impedance:2kohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Base Number:833; Gain Bandwidth:15MHz; Gain Bandwidth:15MHz; Input Offset Voltage Max:5mV; Load Impedance Min:2000ohm; No. of Amplifiers:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Power Pout:-000mW; Package / Case:MSOP; Slew Rate:7V/µs; Supply Current:5mA; Supply Current Max:8mA; Supply Voltage + Nom:36V; Supply Voltage Max:36V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM833M/NOPB .
  • LM833M/NOPB.
  • LM833MNOPB