Analog Devices LT1576CS8#PBF

Switching Regulator, Current-mode, 3.5A, 240kHz Switching Freq-Max, BIPolar, PDSO8
$ 6.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1576CS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Jameco

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1576CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.07
$ 6.92
Stock
195,779
147,264
Authorized Distributors
5
6
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
3.5 A
-
Switching Frequency
200 kHz
200 kHz
Min Input Voltage
5 V
5.5 V
Max Input Voltage
25 V
-
Min Output Voltage
1.21 V
-
Max Output Voltage
23.5 V
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1576CS8#PBF.

Related Parts

Texas InstrumentsTPS54332DDA
3.5V to 28V Input, 3.5A, 1MHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsTPS5431DDA
5.5V to 23V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125
Buck Converter, Switching Regulator, 1-Channel
Texas InstrumentsTPS5431DDARG4
5.5V to 23V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125
Buck Converter, Switching Regulator, 1-Channel
NCP3170 Series 18 V 3 A 1 MHz Synchronous PWM Switching Converter - SOIC-8
Texas InstrumentsTPS5430DDA
5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD 0 to 0
Texas InstrumentsTPS5430DDAR
5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125

Descriptions

Descriptions of Analog Devices LT1576CS8#PBF provided by its distributors.

Switching Regulator, Current-mode, 3.5A, 240kHz Switching Freq-Max, BIPolar, PDSO8
1.5A, 200kHz Step-Down Switching Regulator
Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 3.5A 8-Pin SOIC N Tube
SWITCHING REG 1.5A, SMD, SOIC8; Voltage Regulator Type:Buck; Voltage, Input Max:25V; Output Current Max:1.5A; Frequency:200kHz; Voltage, Supply Min:5V; Voltage, Supply Max:25V; Termination Type:SMD; Case Style:SOIC; Pins, No. of:8; Operating Temperature Range:0°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:0°C; Base Number:1576; Voltage, Vcc:25V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1576CS8-PBF