Texas Instruments TPS5431DDA

5.5V to 23V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125
$ 3.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5431DDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet23 pages13 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet28 pages15 years ago
Datasheet27 pages18 years ago

Farnell

Upverter

Newark

LCSC

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments TPS5431DDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.91
$ 2.483
$ 2.483
Stock
262,783
320,042
320,042
Authorized Distributors
1
4
4
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
5.5 V
5.5 V
5.5 V
Max Input Voltage
23 V
23 V
23 V
Min Output Voltage
1.22 V
1.221 V
1.221 V
Max Output Voltage
20 V
20.47 V
20.47 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS5431DDA.

Related Parts

Texas InstrumentsTPS5430DDAR
5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125
Texas InstrumentsTPS5430DDARG4
5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125
Texas InstrumentsTPS5430DDA
5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD 0 to 0
Buck Converter, Switching Regulator, 1-Channel
Buck Converter, Switching Regulator, 1-Channel

Descriptions

Descriptions of Texas Instruments TPS5431DDA provided by its distributors.

5.5V to 23V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125
Switching Regulator, Voltage-mode, 3A, 500kHz Switching Freq-Max, PDSO8
Conv DC-DC 5.5V to 23V Step Down Single-Out 1.22V to 20V 3A 8-Pin HSOIC EP Tube
Buck No 500KHz Adjustable 1 20.47V 1.221V 23V 5.5V SOP SMD mount 1.7mm(height)
TPS5431 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 12V 3.9mm 3A 500kHz
DC-DC CONV, BUCK, 500KHZ, SO POWERPAD-8; Topologie: Buck (Abaisseur); Tension, entrée min.: 5.5V; Tension, entrée max..: 23V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SO PowerPAD; Nombre de br
Dc-Dc Conv, Buck, 500Khz, So Powerpad-8; Topology:Buck (Step Down); Input Voltage Min:5.5V; Input Voltage Max:23V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:So Powerpad; No. Of Pins:8Pins; Output Current:3A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS5431DDA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS5431DDA .