Analog Devices LT1576IS8#PBF

Switching Regulator, Current-mode, 3.5A, 240kHz Switching Freq-Max, BIPolar, PDSO8
$ 6.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1576IS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
-6.69%

CAD Models

Download Analog Devices LT1576IS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.92
$ 6.07
Stock
147,264
195,779
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
3.5 A
Switching Frequency
200 kHz
200 kHz
Min Input Voltage
5.5 V
5 V
Max Input Voltage
-
25 V
Min Output Voltage
-
1.21 V
Max Output Voltage
-
23.5 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1576IS8#PBF.

Related Parts

ON Semiconductor, LM2594DADJR2G Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, SOIC
Texas InstrumentsLM2594M-12/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 5mA, VO 12V, IIB 10nA
Texas InstrumentsLM2594M-ADJ/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2594MX-3.3/NOPB
DC-DC Converter, BUCK, 150KHZ, SOIC-8; T; Topology:Buck (Step Down); Input Voltage Min:4.5V;
LA5724MC-BH STEP-DOWN SWITCHING REGULATOR 300MA, MAXIMUM OF 5 V, 8-PIN SOIC
Analog DevicesMAX730ACSA+
MAX730A Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 4mm 450mA 471mW
Texas InstrumentsLM2597M-5.0
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-SOIC
Analog DevicesMAX735CSA+
MAX735 Series 6.2 V 175 mA 160 kHz Buck/Boost SMT Switching Regulator - SOIC-8

Descriptions

Descriptions of Analog Devices LT1576IS8#PBF provided by its distributors.

Switching Regulator, Current-mode, 3.5A, 240kHz Switching Freq-Max, BIPolar, PDSO8
1.5A, 200kHz Step-Down Switching Regulator
Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 3.5A 8-Pin SOIC N Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1576IS8-PBF
  • LT1576IS8PBF