Analog Devices LT1460ACS8-2.5#PBF

Voltage Reference Precision 2.5 Volt 40 mA 8-Pin SOIC N
$ 6.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1460ACS8-2.5#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Nu Horizons

element14

iiiC

Inventory History

3 month trend:
-15.37%

CAD Models

Download Analog Devices LT1460ACS8-2.5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.565
$ 6.097
Stock
193,762
156,501
Authorized Distributors
6
4
Case/Package
-
-
Number of Pins
8
8
Max Output Current
40 mA
-
Min Input Voltage
-
-
Max Input Voltage
30 V
-
Min Output Voltage
2.49813 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.075 %
0.075 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1460LHS8-2.5#PBF
Voltage Reference Precision 2.5 Volt 40 mA 8-Pin SOIC N
Analog DevicesMAX6173BASA+
10ppm/¡æ 600¦ÌA Fixed 30mA 6.8¦ÌVrms 3.8¦ÌVp-p 2.5V 40V 2.5V ¡À0.1% SOIC-8 5mm*4mm*1.75mm
Analog DevicesMAX6173AASA+
3ppm/¡æ 600¦ÌA Fixed 30mA 6.8¦ÌVrms 3.8¦ÌVp-p 2.5V 40V 2.5V ¡À0.06% SOIC-8 5mm*4mm*1.75mm
Analog DevicesMAX6173BASA+T
MAX6173 Series 2.5025V ±0.1 % Surface Mount SeriesVoltage Reference - SOIC-8
Analog DevicesREF193GSZ-REEL
3.0V Precision Micropower, Low Dropout, Low Voltage Reference
Analog DevicesREF193GSZ
Voltage Reference Precision 3 Volt 30 mA 8-Pin SOIC N
Analog DevicesMAX6143AASA33+
MAX6143 Series 3.3 V 30 mA Surface Mount High-Precision Voltage Reference-SOIC-8
Analog DevicesREF192GS-REEL7
R-PDSO-G8 Tape & Reel (TR) TIN LEAD Series voltage reference device 30mA 15V 25muVp-p 25ppm/C

Descriptions

Descriptions of Analog Devices LT1460ACS8-2.5#PBF provided by its distributors.

Voltage Reference Precision 2.5 Volt 40 mA 8-Pin SOIC N
Voltage Reference and Regulators IC; Supply Voltage Min:900mV; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC, SM, VOLT REF, 2.5V; Topology:Series; Input Voltage:3.4V to 20V; Reference Voltage:2.5V; Temperature Coefficient:10ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:1460; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Temperature Coeff. +:10ppm/°C; Termination Type:SMD; Voltage Regulator Type:Fixed

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1460ACS8-2.5PBF
  • LT1460ACS8-25#PBF
  • LT1460ACS825PBF