Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX6173BASA+

10ppm/°C 600μA Fixed 30mA 6.8µVrms 3.8µVp-p 2.5V 40V 2.5V ±0.1% SOIC-8 SMD 5mm × 4mm × 1.75mm
$ 6.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6173BASA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

element14

ShanghaiCT

Inventory History

3 month trend:
-43.73%

CAD Models

Download Analog Devices MAX6173BASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX6143BASA25+
10ppm/℃ 600μA Fixed 30mA 6.8µVrms 3.8µVp-p 2.5V 42V 2.5V ±0.1% SOIC-8 SMD mount 5mm*4mm*1.5mm
Analog DevicesMAX6173AASA+
3ppm/°C 600μA Fixed 30mA 6.8µVrms 3.8µVp-p 2.5V 40V 2.5V ±0.06% SOIC-8 SMD 5mm × 4mm × 1.75mm
Analog DevicesMAX6175BASA+
10ppm/℃ 700μA Fixed 30mA 14.5µVrms 9µVp-p 5V 40V 5V ±0.1% SOIC-8 SMD mount 5mm*4mm*1.75mm
Analog DevicesADR439ARZ-REEL7
10ppm/℃ Fixed 30mA 7.5µVp-p 4.5V 4.5V ±0.12% SOIC-8 SMD mount,glue mount 1.5mm(height)
Analog DevicesREF193GSZ-REEL
Fixed Resistor Network 25ppm/°C 45μA 30mA 30µVp-p 3V 18V 3V ±0.33% SOIC-8 SMD 1.5mm H
Analog DevicesREF193GSZ
Voltage Reference Precision 3 Volt 30 mA 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices MAX6173BASA+ provided by its distributors.

10ppm/°C 600μA Fixed 30mA 6.8µVrms 3.8µVp-p 2.5V 40V 2.5V ±0.1% SOIC-8 SMD 5mm × 4mm × 1.75mm
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BICMOS, PDSO8
MAX6173 Series 2.5025 V ±0.1 % Surface Mount Series Voltage Reference - SOIC-8
EAR99 MAX6173 Tube 2011 voltage reference device 30mA 40V 6.8muVrms 10ppm/C
Voltage Ref, Series, 2.5V, Nsoic-8; Voltage Reference Type:Series - Fixed; Product Range:Max6173 Series; Reference Voltage Min:2.4975V; Reference Voltage Max:2.5025V; Initial Accuracy:0.1%; Temperature Coefficient:± 3Ppm/°C Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX6173BASA+
VOLTAGE REF, SERIES, 2.5V, NSOIC-8; Voltage Reference Type: Series - Fixed; Product Range: MAX6173 Series; Reference Voltage: 2.5V; Initial Accuracy: 0.1%; Temperature Coefficient: ± 3ppm/°C; Voltage Reference Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated