Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices REF193GSZ

Voltage Reference Precision 3 Volt 30 mA 8-Pin SOIC N
$ 3.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF193GSZ.

element14 APAC

Datasheet28 pages15 years ago

Analog Devices

Upverter

TME

iiiC

Inventory History

3 month trend:
+1.65%

CAD Models

Download Analog Devices REF193GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.685
$ 3.791
Stock
454,459
540,145
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Max Output Current
30 mA
30 mA
Min Input Voltage
-
-
Max Input Voltage
18 V
18 V
Min Output Voltage
2.99 V
3 V
Max Output Voltage
3 V
3 V
Tolerance
-
0.33 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesREF192GS-REEL7
R-PDSO-G8 Tape & Reel (TR) TIN LEAD Series voltage reference device 30mA 15V 25muVp-p 25ppm/C
Texas InstrumentsTLE2425ID
20ppm/℃ Fixed 20mA 100µVrms 2.5V 40V 2.5V ±0.8% SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Texas InstrumentsLM385D-2-5
2.5-V, 2%, 70°C, micropower voltage reference 8-SOIC 0 to 70
Texas InstrumentsLM336BM-2.5/NOPB
Pwr Sply Func, Voltage Reference, Shunt, SOIC, IS 400 uA to 10 mA, VO 2.5V, VBR 2.5V
Analog DevicesMAX6173BASA+
10ppm/°C 600μA Fixed 30mA 6.8µVrms 3.8µVp-p 2.5V 40V 2.5V ±0.1% SOIC-8 SMD 5mm × 4mm × 1.75mm
Analog DevicesMAX6193CESA+
EAR99 MAX6193 Tube 2013 voltage reference device 500muA 12.6V 150muVrms 25ppm/C

Descriptions

Descriptions of Analog Devices REF193GSZ provided by its distributors.

Voltage Reference Precision 3 Volt 30 mA 8-Pin SOIC N
3.0V Precision Micropower, Low Dropout, Low Voltage Reference
VOLT REF, 3V, NSOIC-8, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
V-Ref Precision 3V 30mA 8-Pin SOIC N Tube
25ppm/℃ 45μA Fixed 30mA 30µVp-p 3V 3V ±0.33% SOIC-8 SMD mount 1.75mm(height)
Volt Ref, 3V, Nsoic-8, -40 To 85Deg C; |Analog Devices, Inc. REF193GSZ
The REF19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micro power, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100 mV above the output voltage and consuming less than 45 uA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15 uA. The REF19x series references are specified over the extended industrial temperature range (-40oC to +85oC) with typical performance specifications over -40oC to +125oC for applications, such as automotive. All electrical grades are available in an 8-lead SOIC package; the PDIP and TS SOP packages are available only in the lowest electrical grade. Products are also available in die form.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF193GSZ.
  • REF193GSZ..