Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices REF192GS-REEL7

R-PDSO-G8 Tape & Reel (TR) TIN LEAD Series voltage reference device 30mA 15V 25muVp-p 25ppm/C
$ 1.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF192GS-REEL7.

Future Electronics

Datasheet28 pages15 years ago
Datasheet28 pages16 years ago
Datasheet28 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices REF192GS-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 3.74
$ 3.74
Stock
212,500
795,265
795,265
Authorized Distributors
1
6
6
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Max Output Current
30 mA
30 mA
30 mA
Min Input Voltage
-
3 V
3 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
-
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
-
0.4 %
0.4 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesREF193GSZ-REEL
Fixed Resistor Network 25ppm/°C 45μA 30mA 30µVp-p 3V 18V 3V ±0.33% SOIC-8 SMD 1.5mm H
Analog DevicesREF193GSZ
Voltage Reference Precision 3 Volt 30 mA 8-Pin SOIC N
Texas InstrumentsTLE2425ID
20ppm/℃ Fixed 20mA 100µVrms 2.5V 40V 2.5V ±0.8% SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Texas InstrumentsTLE2425CD
V-Ref Precision 2.5V 20mA 8-Pin SOIC Tube
Texas InstrumentsLM285D-2-5
2.5-V, –40°C to +85°C, micropower voltage reference 8-SOIC -40 to 85
Analog DevicesMAX6192CESA+T
EAR99 MAX6192 Tape & Reel (TR) 2005 voltage reference device 35muA 13.5V 125muVrms 25ppm/C

Descriptions

Descriptions of Analog Devices REF192GS-REEL7 provided by its distributors.

R-PDSO-G8 Tape & Reel (TR) TIN LEAD Series voltage reference device 30mA 15V 25muVp-p 25ppm/C
V-Ref Precision 2.5V 30mA 8-Pin SOIC N T/R
The REF19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micro power, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100 mV above the output voltage and consuming less than 45 uA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15 uA. The REF19x series references are specified over the extended industrial temperature range (-40oC to +85oC) with typical performance specifications over -40oC to +125oC for applications, such as automotive. All electrical grades are available in an 8-lead SOIC package; the PDIP and TS SOP packages are available only in the lowest electrical grade. Products are also available in die form.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF192GSREEL7