Analog Devices MAX6173AASA+

3ppm/¡æ 600¦ÌA Fixed 30mA 6.8¦ÌVrms 3.8¦ÌVp-p 2.5V 40V 2.5V ¡À0.06% SOIC-8 5mm*4mm*1.75mm
$ 7.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6173AASA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

element14

ShanghaiCT

Inventory History

3 month trend:
-20.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX6143AASA33+
MAX6143 Series 3.3 V 30 mA Surface Mount High-Precision Voltage Reference-SOIC-8
Analog DevicesMAX6143AASA25+
EAR99 MAX6143 Tube 2004 voltage reference device 30mA 40V 6.8muVrms 3ppm/C
Analog DevicesMAX6173BASA+
10ppm/¡æ 600¦ÌA Fixed 30mA 6.8¦ÌVrms 3.8¦ÌVp-p 2.5V 40V 2.5V ¡À0.1% SOIC-8 5mm*4mm*1.75mm
Analog DevicesREF193GSZ-REEL
3.0V Precision Micropower, Low Dropout, Low Voltage Reference
Analog DevicesREF193GSZ
Voltage Reference Precision 3 Volt 30 mA 8-Pin SOIC N
Analog DevicesADR439BRZ-REEL7
V-Ref Precision 4.5V 30mA 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX6173AASA+ provided by its distributors.

3ppm/¡æ 600¦ÌA Fixed 30mA 6.8¦ÌVrms 3.8¦ÌVp-p 2.5V 40V 2.5V ¡À0.06% SOIC-8 5mm*4mm*1.75mm
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 266MHz 740-TBGA (37.5x37.5)
EAR99 MAX6173 Tube 2011 voltage reference device 30mA 40V 6.8muVrms 3ppm/C
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VOLTAGE REF, SERIES, 2.5V, NSOIC-8; Voltage Reference Type: Series - Fixed; Product Range: MAX6173 Series; Reference Voltage: 2.5V; Initial Accuracy: 0.06%; Temperature Coefficient: ± 1.5ppm/°C; Voltage Reference Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated