Analog Devices LT1457CN8#PBF

IC OPAMP JFET 1.7MHZ 8DIP / Op Amp Dual Precision Amplifier ±20V 8-Pin PDIP N Tube
$ 4.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1457CN8#PBF.

Upverter

Datasheet8 pages30 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-19.58%

CAD Models

Download Analog Devices LT1457CN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1495IN8#PBF
Op Amp Dual Precision Amplifier R-R I/O ±18V/36V Automotive 8-Pin PDIP N Tube
Analog DevicesLT1464CN8#PBF
IC OPAMP JFET 1MHZ 8DIP / Op Amp Dual Micropower Amplifier ±20V 8-Pin PDIP N Tube
Analog Devices / Linear TechnologyLT1366CN8
Contains Lead DIP RoHS Compliant op amp amplifier circuit 81dB 0.13V/mus 70C 400kHz
Texas InstrumentsLMC6482IN
CMOS Dual Rail-to-Rail Input and Output Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsLF353N
Wide Bandwidth Dual JFET Input Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsLF412CN
Low Offset, Low Drift Dual JFET Input Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsLMC6482AIN/NOPB
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin PDIP Tube
RoHS Compliant EAR99 TCA0372 Tin (Sn) op amp amplifier circuit 10.02mm 0.05muA 15mV 1400kHz
Texas InstrumentsLMC6082AIN/NOPB
Precision CMOS Dual Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsLF353N/NOPB
Integrated Circuit Operational Amplifier: Wide Bandwidth Dual JFET, 4MHz; 0+70 st.C; THT; PDIP8
MicrochipMCP6002-E/P
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
onsemiLM358AN
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8

Descriptions

Descriptions of Analog Devices LT1457CN8#PBF provided by its distributors.

IC OPAMP JFET 1.7MHZ 8DIP / Op Amp Dual Precision Amplifier ±20V 8-Pin PDIP N Tube
Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDIP8
OP-AMP, 1.7MHZ, 0 TO 70DEG C, NDIP-8; Available until stocks are exhausted
Op-Amp, 1.7Mhz, 0 To 70Deg C, Ndip-8; No. Of Channels:2Channels; Gain Bandwidth Product:1.7Mhz; Supply Voltage Range:9V To 40V; Ic Case/Package:Ndip; No. Of Pins:8Pins; Amplifier Type:Jfet; Rail To Rail:-; Input Bias Current:7Pa Rohs Compliant: Yes |Analog Devices, Inc. LT1457CN8#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1457CN8-PBF
  • LT1457CN8PBF