Texas Instruments LMC6482AIN/NOPB

Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin PDIP Tube
$ 4.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6482AIN/NOPB.

ODG (Origin Data Global)

Datasheet38 pages11 years ago

Texas Instruments

Farnell

element14

TME

Inventory History

3 month trend:
-29.20%

CAD Models

Download Texas Instruments LMC6482AIN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMC6482IN/NOPB
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin PDIP Tube
Texas InstrumentsLMC662AIN/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTL3414AIP
DUAL HIGH OUTPUT CURRENT OPERATIONAL AMPLIFIER | IC OPAMP GP 2 CIRCUIT 8DIP
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -55° to 125°C

Descriptions

Descriptions of Texas Instruments LMC6482AIN/NOPB provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin PDIP Tube
Texas Instruments Op Amp PDIP 8-Pin 1.5MHz Gain Bandwidth Product 15.5V Single Supply
Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Dual Operational Amplifier 8-PDIP -40 to 85
Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PDIP8
Amplifier, Operational, 16 V (Max.), 1.2 mA, 0.75 MV, 2 pA (Typ.), 1 V/us
Precision Operational Amplifier
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:1.3V/µs; Supply Voltage Min:3V; Supply Voltage Max:15.5V; No. of Pins:8; Package/Case:8-DIP; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
OP AMP, DUAL, CMOS, 1.5MHZ, 30MA; Op Amp Type:Low Voltage; No. of Amplifiers:2; Slew Rate:1.3V/µs; Supply Voltage Range:3V to 15.5V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:6482; Gain Bandwidth:1.5MHz; Gain Bandwidth:1.5MHz; I/O Type:Rail-Rail I/O; Input Offset Voltage Max:0.75mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:MDIP; Slew Rate:1.3V/µs; Supply Current:1.4mA; Supply Voltage + Nom:16V; Supply Voltage Max:15.5V; Supply Voltage Min:3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6482AIN/NOPB .
  • LMC6482AIN/NOPB.
  • LMC6482AINNOPB