Analog Devices / Linear Technology LT1366CN8

Contains Lead DIP RoHS Compliant op amp amplifier circuit 81dB 0.13V/mus 70C 400kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1366CN8.

Upverter

Datasheet20 pages16 years ago

Linear Technology

Arrow Electronics

iiiC

Jameco (USA)

CAD Models

Download Analog Devices / Linear Technology LT1366CN8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.76
$ 8.76
Stock
25,104
156,854
156,854
Authorized Distributors
0
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.13 V/µs
0.13 V/µs
0.13 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
400 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
81 dB
81 dB
81 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
370 µA
370 µA
370 µA

Related Parts

Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, PDIP8
Texas InstrumentsLF442CN
Dual Low Power JFET Input Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsLM6172IN/NOPB
Operational Amplifier, 2 Func, 1500uV Offset-Max, 62MHz Band Width, BIPolar, PDIP8
Texas InstrumentsLMC6082AIN/NOPB
Precision CMOS Dual Operational Amplifier 8-PDIP -40 to 85
RenesasCA3240EZ
CA3240 Series Dual 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
Analog DevicesOP295GP
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 5.33mm 0.03muA -18V 85kHz
Analog DevicesLT1495IN8#PBF
Op Amp Dual Precision Amplifier R-R I/O ±18V/36V Automotive 8-Pin PDIP N Tube
Analog DevicesLT1490IN8#PBF
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Analog DevicesLT1490AIN8#PBF
Op Amp Dual Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin PDIP N Tube
Texas InstrumentsLM358N/NOPB
Op Amp, Low Offset Voltage, Low Power, Dual, MDIP-8,VS 5V, IS 0.5mA, PD 830mW, VOS 2mV

Descriptions

Descriptions of Analog Devices / Linear Technology LT1366CN8 provided by its distributors.

Contains Lead DIP RoHS Compliant op amp amplifier circuit 81dB 0.13V/mus 70C 400kHz
Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin PDIP N
Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDIP8
IC,Operational Amplifier,DUAL,BIPOLAR,DIP,8PIN,PLASTIC
LT1366 - Dual Precision Rail-to-Rail Input and Output Op Amps
High Speed Dual Op Amp Dual-Supply Rail-to-Rail<NV

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD